09042327821

Heilind Number:HRT09042327821
Manufacturer:HARTING
Manufacturer Number:09042327821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Wrap termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09042327821
Pitch:5.08 mm
Gender:Female
Series:DIN 41612
Tail Length:20 mm
Mating Cycles:50 cycle
Current Rating:6 A
Number of Rows:2
Voltage Rating:1.55 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class III
Number of Contacts:32
Termination Method:Wire Wrap
SKU:HRT09042327821

Detailed Description

Introducing the 09042327821 DIN 41612 Type D Female Connector, a high-performance component designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable signal transmission even in demanding environments. Featuring a wrap termination method and nickel plating, it offers secure and efficient wire connections, with a rated current of 6A and a voltage rating of 1.55 kV. With 32 contacts arranged in 2 rows and a pitch of 5.08mm, it's perfect for backplane and board-to-board applications. Meeting Class III performance standards and capable of 50 mating cycles, this connector guarantees long-lasting durability and consistent connectivity. Upgrade your electronic systems with the 09042327821 for superior performance and peace of mind.