| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09043326919 |
| Color: | Beige |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT09043326919 |
09043326919
Specifications
Detailed Description
Introducing the 09043326919, a DIN 41612 Type D Connector designed for seamless connectivity in a variety of applications. This male connector features a durable construction with thermoplastic resin and glass-fibre fill, ensuring reliability in Motherboard to daughtercard, Extender card, and PCB to cable setups. Its beige color and right angle mount angle make for easy installation, while its 32 copper alloy contacts plated with tin over nickel guarantee optimal signal transmission. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1.55 kV, this connector is built to withstand harsh environments. RoHS compliant and boasting a UL 94V-0 flammability rating, it prioritizes safety and sustainability. Perfect for use in high-speed data transmission and power applications, the 09043326919 is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||

