09043326921

Heilind Number:HRT09043326921
Manufacturer:HARTING
Manufacturer Number:09043326921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09043326921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09043326921

Detailed Description

Introducing the DIN 41612 Type D Male Connector, a reliable and high-performance component essential for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Crafted with precision from thermoplastic resin and glass-fibre filled materials, this connector ensures durability and longevity in operation. With a pebble gray housing and two rows of 32 contacts, it offers a secure and efficient interface. The solder termination method, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C and with a voltage rating of 1.55 kV, it is suitable for a wide range of applications. This DIN 41612 connector, meeting UL 94V-0 flammability standards and RoHS compliant, is a trusted choice for board-to-board PCB connections in various industries.