09045323213

Heilind Number:HRT09045323213
Manufacturer:HARTING
Manufacturer Number:09045323213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09045323213
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Crimp
Pitch:5.08 mm
Voltage Rating:1.55 kV
SKU:HRT09045323213

Detailed Description

Introducing the DIN 41612 Type D Connector, a versatile solution for your connectivity needs. This Female connector, crafted with durable Thermoplastic resin and glass-fibre filling, ensures reliable performance in various environments. Designed for PCB to cable connections, it features convenient Crimp termination with 32 Contacts for seamless data transmission. With a pitch of 5.08mm and a voltage rating of 1.55kV, this connector is suitable for high-power applications. Its Glass-Filled Plastic housing guarantees durability, making it ideal for Backplane Connectors, Board To Board PCB Connectors, and other industrial setups. Upgrade your connectivity with the DIN 41612 Type D Connector.