09047326832

Heilind Number:HRT09047326832
Manufacturer:HARTING
Manufacturer Number:09047326832
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type D, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09047326832
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09047326832

Detailed Description

The DIN 41612 Type D Female Connector is a versatile and durable component designed for high-performance applications. Made from thermoplastic resin with glass-fibre filling, it ensures reliable connectivity between motherboards and daughtercards or mezzanine boards. Featuring a sleek Pebble Gray color, it seamlessly integrates into various electronic systems. With 32 contacts arranged in 2 rows and a pitch of 5.08mm, it facilitates efficient data transmission. The solder termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in extreme environments. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 6A and voltage rating of 1.55kV, it ensures optimal performance. Ideal for board-to-board connections, this connector is a reliable choice for demanding industrial and commercial applications.