09051486921

Heilind Number:HRT09051486921
Manufacturer:HARTING
Manufacturer Number:09051486921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09051486921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09051486921

Detailed Description

The DIN 41612 Type E Connector is a versatile male connector designed for various applications, including motherboard to daughtercard, extender card, and PCB to cable connections. Made of durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance even in demanding environments. With a pebble gray housing and 48 contacts arranged in 3 rows, it offers ample connectivity options. The solder termination method, copper alloy contacts with tin over nickel plating, and a maximum operating temperature of 125 °C guarantee secure and efficient signal transmission. Rated for 6A current and 1.55 kV voltage, it meets stringent quality standards, including RoHS compliance and UL 94V-0 flammability rating. With a right-angle mount and 400 mating cycles, it provides flexibility in installation and usage. Perfect for board-to-board PCB connections, this DIN connector is a reliable choice for your electronic projects.