09051486931

Heilind Number:HRT09051486931
Manufacturer:HARTING
Manufacturer Number:09051486931
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09051486931
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09051486931

Detailed Description

Introducing the DIN 41612 Type E Connector, a versatile and reliable solution for your connectivity needs. This male connector, crafted from thermoplastic resin with glass-fibre filling, ensures durability and performance in various applications including motherboard to daughtercard, extender card, and PCB to cable connections. Featuring a sleek Pebble Gray color, it seamlessly blends into any setup. With 48 contacts spread across 3 rows and a pitch of 2.54mm, it offers efficient data transmission. The solder termination method and copper alloy contacts plated with Tin over Nickel guarantee secure and stable connections. Operating at temperatures ranging from -55°C to 125°C, and with a voltage rating of 1.55kV, it's suitable for diverse environments. Certified with RoHS compliance and a flammability rating of UL 94V-0, it meets industry standards for safety and environmental responsibility. Whether you're in the aerospace, defense, or industrial sector, this DIN 41612 connector is the perfect choice for your high-speed data transfer needs.