09051487921

Heilind Number:HRT09051487921
Manufacturer:HARTING
Manufacturer Number:09051487921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09051487921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09051487921

Detailed Description

Introducing the 09051487921, a high-performance DIN 41612 Type E Connector designed for seamless connectivity in various electronic applications. This male connector features a durable construction of thermoplastic resin with glass-fibre filling, ensuring robustness and longevity. With a versatile design, it facilitates connections from motherboards to daughter cards, extender cards, and PCBs to cables. In a sleek Pebble Gray color, it offers both functionality and aesthetics. Boasting 48 contacts in 3 rows, this connector supports efficient data transmission. Solder termination and copper alloy contacts with tin plating guarantee reliable conductivity. Operating at temperatures ranging from -55°C to 125°C, it ensures performance in diverse environments. With a 5.08mm pitch and right-angle mount, it enables convenient installation. Rated for 50 mating cycles and complying with UL 94V-0 flammability standards, it prioritizes safety and durability. With a current rating of 6A and a voltage rating of 1.55kV, it meets high-performance requirements. Perfect for board-to-board, mezzanine, and PCB applications, it's a dependable choice for your connectivity needs. High-reliability design and the designation acronym 09051487921 further attest to its quality and suitability for demanding environments. Elevate your electronic connections with the 09051487921 DIN 41612 Type E Connector.