09052482821

Heilind Number:HRT09052482821
Manufacturer:HARTING
Manufacturer Number:09052482821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Wrap termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09052482821
Pitch:5.08 mm
Gender:Female
Series:DIN 41612
Tail Length:20 mm
Mating Cycles:500 cycle
Current Rating:6 A
Number of Rows:3
Voltage Rating:1.55 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class I
Number of Contacts:48
Termination Method:Wire Wrap
SKU:HRT09052482821

Detailed Description

Introducing the DIN 41612 Type E Female Connector, a high-performance solution for seamless PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre fillings, this connector ensures reliable signal transmission. Featuring 48 contacts in a 3-row configuration, it offers ample connectivity options. The wire wrap termination method guarantees secure and efficient installation. With a rated current of 6A and a voltage rating of 1.55kV, this connector is suitable for a wide range of applications. RoHS compliant and designed for 500 mating cycles, it ensures long-term durability. Perfect for backplane and board-to-board connections, the DIN 41612 Type E Female Connector is a must-have for any electronic setup.