09052482851

Heilind Number:HRT09052482851
Manufacturer:HARTING
Manufacturer Number:09052482851
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09052482851
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit, Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:11.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09052482851

Detailed Description

Introducing the 09052482851, a high-performance DIN 41612 Type E Female Connector designed for seamless motherboard to daughtercard connectivity in mezzanine applications. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable signal transmission in a wide temperature range from -40°C to 105°C. With 48 contacts arranged in 3 rows and a 5.08mm pitch, it offers versatile and efficient PCB connection. Featuring press-fit and wire wrap termination methods, along with a straight mount angle, installation is quick and hassle-free. The copper alloy contacts with nickel plating guarantee optimal conductivity and longevity, while meeting RoHS compliance standards for environmental sustainability. With a maximum voltage rating of 1.55kV and current rating of 6A, this connector is perfect for demanding industrial and electronic applications. Trust in the 09052482851 for secure and high-speed board-to-board connections in your projects.