09052482854

Heilind Number:HRT09052482854
Manufacturer:HARTING
Manufacturer Number:09052482854
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09052482854
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09052482854

Detailed Description

This DIN 41612 Type E female connector is a reliable and durable solution for connecting motherboards to daughtercards or mezzanine boards. Made of thermoplastic resin with glass-fibre filling, it offers robust performance in various environments. Featuring press-in termination, installation is quick and secure. With a total of 48 contacts arranged in 3 rows, it provides ample connectivity options. The copper alloy contacts with nickel plating ensure efficient signal transmission, while the high flammability rating of UL 94V-0 guarantees safety. Operating temperature ranging from -40°C to 105°C, along with a voltage rating of 1.55 kV, makes it suitable for a wide range of applications. With RoHS compliance and 500 mating cycles, it meets industry standards for environmental friendliness and durability. A perfect choice for board-to-board connections in PCB assemblies.