09052486821

Heilind Number:HRT09052486821
Manufacturer:HARTING
Manufacturer Number:09052486821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Wrap termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09052486821
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Pitch:5.08 mm
Tail Length:20 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09052486821

Detailed Description

Introducing the 09052486821, a high-performance DIN 41612 Type E Connector designed for seamless connectivity in PCB to cable applications. This Female connector features a durable housing made of glass-filled thermoplastic resin, ensuring long-lasting reliability. With 48 contacts spread across 3 rows, it offers ample connectivity options. The wire wrap termination method guarantees secure and efficient installation. Rated for a current of 6A and a voltage of 1.55kV, this connector is suitable for a wide range of applications. Its nickel and noble metal plating ensures excellent conductivity and corrosion resistance. With a pitch of 5.08mm and a tail length of 20mm, it allows for easy integration into your design. Meeting Class II performance standards and offering 400 mating cycles, this connector is a dependable choice for backplane and PCB connectivity needs. Upgrade your connectivity setup with the 09052486821.