09052487821

Heilind Number:HRT09052487821
Manufacturer:HARTING
Manufacturer Number:09052487821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Wrap termination; Rated current: 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09052487821
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Pitch:5.08 mm
Tail Length:20 mm
Mating Cycles:50 cycle
Performance Level:Class III
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09052487821

Detailed Description

Introducing the DIN 41612 Type E Female Connector, a high-performance component designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable and long-lasting performance in demanding environments. Featuring a wrap termination method and 48 contacts spread across 3 rows, it offers versatility in connectivity options. With a nickel and noble metal plating, it guarantees excellent conductivity and corrosion resistance. Rated for a current of 6A and voltage of 1.55kV, it meets Class III performance standards. Ideal for backplane and board-to-board applications, this connector is a must-have for any electronic setup. ( 09052487821)