09053486831

Heilind Number:HRT09053486831
Manufacturer:HARTING
Manufacturer Number:09053486831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09053486831
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09053486831

Detailed Description

Introducing the 09053486831 DIN 41612 Type E Connector, a vital component for seamless motherboard to daughtercard connections. This female connector boasts a robust construction of thermoplastic resin and glass-fibre filling, ensuring durability and reliability. With 48 contacts spread across 3 rows, it facilitates efficient data transmission. The solder termination method guarantees secure attachment, while copper alloy contacts plated with tin over nickel ensure optimal conductivity. Operating at temperatures ranging from -55°C to 125°C, it offers versatility in various environments. Rated for 400 mating cycles, this connector is built for longevity. Its UL 94V-0 flammability rating reflects adherence to safety standards. With a current rating of 6A and voltage rating of 1.55kV, it meets high-performance requirements. The 09053486831 is the ideal choice for board to board PCB connections, promising exceptional quality and functionality.