09055483202

Heilind Number:HRT09055483202
Manufacturer:HARTING
Manufacturer Number:09055483202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09055483202
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Crimp
Pitch:5.08 mm
Voltage Rating:1.55 kV
SKU:HRT09055483202

Detailed Description

Introducing the DIN 41612 Type E Connector, a versatile solution for seamless PCB to cable connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable performance in various environments. With 48 contacts spread across 3 rows, it offers ample connectivity options. The crimp termination method simplifies installation, while the 5.08mm pitch allows for easy integration into existing setups. RoHS compliant and rated for 1.55kV, this connector prioritizes safety and environmental responsibility. Perfect for use in backplane and board-to-board applications, it's a must-have component for any electronics project.