09056486921

Heilind Number:HRT09056486921
Manufacturer:HARTING
Manufacturer Number:09056486921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09056486921
Color:Pebble Gray
Pitch:5.08 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:6 A
Number of Rows:3
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09056486921

Detailed Description

Introducing the DIN 41612 Type E Connector, a versatile and reliable solution for your connectivity needs. Crafted with precision, this male connector features a durable thermoplastic resin housing reinforced with glass fibers, ensuring robust performance in demanding environments. With 48 contacts arranged in three rows, it facilitates seamless data transfer between a motherboard and daughtercard, extender card, or PCB to cable connection. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector meets stringent quality standards, including RoHS compliance and UL 94V-0 flammability rating. Trust in its 400 mating cycles and 1.55 kV voltage rating for long-lasting and safe operation. Ideal for high-reliability applications, the DIN 41612 Type E Connector is a vital component in board-to-board and mezzanine connectivity setups. Upgrade your systems with this essential connector for seamless and efficient data transmission.