09057482831

Heilind Number:HRT09057482831
Manufacturer:HARTING
Manufacturer Number:09057482831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09057482831
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
Part Aliases:
SKU:HRT09057482831

Detailed Description

Introducing the DIN 41612 Type E Connector, designed for seamless connectivity in high-performance electronic systems. This female connector features a robust housing made of thermoplastic resin with glass-fibre filling, ensuring durability and reliability in demanding environments. With 48 contacts arranged in 3 rows and a pitch of 5.08mm, it facilitates efficient data transmission on motherboards, daughtercards, and mezzanine setups. The copper alloy contacts plated with tin over nickel guarantee optimal conductivity, while the straight mount angle and 4.5mm tail length simplify installation. Rated for a maximum operating temperature of 125°C and complying with UL 94V-0 flammability standards, this connector offers peace of mind in terms of safety and performance. Whether for industrial machinery, telecommunications systems, or aerospace applications, trust in the DIN 41612 Type E Connector to deliver consistent and secure connections.