09057486831

Heilind Number:HRT09057486831
Manufacturer:HARTING
Manufacturer Number:09057486831
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09057486831
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09057486831

Detailed Description

Introducing the DIN 41612 Type E Connector, a reliable solution for connecting motherboards to daughtercards and mezzanine boards. This female connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With 48 contacts spread across 3 rows and a pitch of 5.08mm, it offers secure and efficient connectivity. The termination method is solder, ensuring a strong and lasting bond. Contacts are made of copper alloy with tin over nickel and noble metal plating, guaranteeing excellent conductivity. Operating temperatures ranging from -55°C to 125°C make it suitable for various environments. With a current rating of 6A and voltage rating of 1.55kV, it meets high-performance requirements. RoHS compliant and UL 94V-0 rated for safety, this DIN connector is a top choice for board-to-board and PCB applications.