09060006420

Heilind Number:HRT09060006420
Manufacturer:HARTING
Manufacturer Number:09060006420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Solder contact; Copper alloy; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060006420
Series:DIN 41612
Gender:Female
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:26 - 20 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 mm
SKU:HRT09060006420

Detailed Description

Introducing the 09060006420 Solder Contact, a vital component in the world of connectivity. Crafted from durable copper alloy and featuring a gold over nickel plating, this female connector ensures reliable and efficient transmission. With a current rating of 6A and a contact resistance of 20 mΩ, it guarantees optimal performance even in demanding environments. Designed for DIN 41612 series, it offers compatibility and versatility. Its solder termination method and stamped contact design make installation a breeze. Operating smoothly in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. With a mating cycle of 500 cycles and wire size compatibility from 26 to 20 AWG, it's a dependable choice for any project requiring secure and high-quality connectivity. Trust in the 09060006420 for seamless and durable connections every time.