09060006454

Heilind Number:HRT09060006454
Manufacturer:HARTING
Manufacturer Number:09060006454
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060006454
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Contact Resistance:20 mΩ
Wire Size:28 - 24 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060006454

Detailed Description

Introducing the 09060006454, a reliable crimp contact designed for DIN 41612 connectors. Crafted from durable copper alloy with a tin plating, this female contact ensures secure and efficient connections. With a conductor cross-section of 0.09, it is suitable for wire sizes ranging from 28 to 24 AWG. The stamped contact design guarantees precision and consistency, while the crimp termination method allows for easy installation. Featuring a low contact resistance of 20 mΩ and a current rating of 6 A, this contact is ideal for high-performance applications. Its stripping length of 3.5 to 4 mm ensures proper wire preparation. Trust in the 09060006454 for your connectivity needs.