09060006461

Heilind Number:HRT09060006461
Manufacturer:HARTING
Manufacturer Number:09060006461
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060006461
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Contact Resistance:20 mΩ
Wire Size:26 - 20 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060006461

Detailed Description

Introducing the 09060006461, a high-quality crimp contact designed for reliable connectivity in DIN 41612 series applications. This female contact features a robust copper alloy construction with tin plating, ensuring excellent conductivity and durability. With a conductor cross-section of 0.14, it is optimized for wire sizes ranging from 26 to 20 AWG. The stamped contact design and crimp termination method guarantee secure and efficient wire attachment, while the low 20 mΩ contact resistance minimizes signal loss. RoHS compliant and suitable for use in various industrial settings, this contact is a must-have for any project requiring a dependable connection solution.