09060006471

Heilind Number:HRT09060006471
Manufacturer:HARTING
Manufacturer Number:09060006471
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060006471
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:26 - 20 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060006471

Detailed Description

Introducing the 09060006471, a high-quality crimp contact designed for reliable connectivity in DIN 41612 female connectors. Crafted from durable copper alloy with a nickel plating, this contact ensures optimal signal transmission even in demanding environments. With a conductor cross-section of 0.14, it is suitable for wire sizes ranging from 26 to 20 AWG. Featuring a stamped contact design and a current rating of 6 A, it guarantees secure and efficient power delivery. RoHS compliant and capable of withstanding temperatures from -55°C to 125°C, it is ideal for a wide range of applications. With a contact resistance of 20 mΩ and a minimum of 500 mating cycles, this crimp contact offers long-lasting performance and peace of mind. Upgrade your connectivity solutions with the 09060006471.