09060006474

Heilind Number:HRT09060006474
Manufacturer:HARTING
Manufacturer Number:09060006474
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060006474
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:28 - 24 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060006474

Detailed Description

Introducing our 09060006474 Crimp Contact, specifically designed for reliable and efficient connectivity in DIN 41612 applications. This female contact boasts a durable copper alloy construction with nickel plating, ensuring high conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a minimum of -55°C, it can withstand extreme environments. The stamped contact design, suitable for wire sizes ranging from 28 to 24 AWG, allows for easy and secure crimping. Featuring a conductor cross-section of 0.09, it offers a current rating of 6A and a low contact resistance of 20 mΩ. With a stripping length of 3.5 to 4mm, it facilitates seamless installation. Trust in the quality and performance of our 09060006474 Crimp Contact for your connectivity needs.