| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09060006482310 |
| Gender: | Female |
| Series: | DIN 41612 |
| Wire Size: | 20 - 16 AWG |
| Mating Cycles: | 400 cycle |
| Contact Design: | Stamped |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Stripping Length: | 3.5 - 4 mm |
| Contact Resistance: | 20 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09060006482310 |
09060006482310
| Heilind Number: | HRT09060006482310 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09060006482310 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DIN-POWER CRIMP 3,F, PL2, 2500 – the ultimate solution for reliable and high-performance connectivity. Designed for DIN 41612 series applications, this female connector boasts a durable copper alloy construction with nickel plating, ensuring optimal conductivity and longevity. With a wide operating temperature range of -55°C to 125°C, it's suitable for even the most demanding environments. Featuring a crimp termination method and stamped contact design, installation is quick and effortless. RoHS compliant and offering a contact resistance of 20 mΩ, rest assured that this connector meets the highest quality standards. Ideal for wire sizes ranging from 20 to 16 AWG, it's perfect for a variety of industrial and commercial applications. Upgrade your connectivity with the DIN-POWER CRIMP 3,F, PL2, 2500.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||

