09060007472

Heilind Number:HRT09060007472
Manufacturer:HARTING
Manufacturer Number:09060007472
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060007472
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:20 - 16 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060007472

Detailed Description

Our 09060007472 crimp contact is an essential component for reliable electrical connections in high-performance applications. Made of durable copper alloy and featuring a conductor cross-section of 0.5, this female contact is part of the DIN 41612 series, ensuring compatibility and quality. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environments. The contact material is copper alloy with nickel plating, providing excellent conductivity and corrosion resistance. Designed for crimp termination with wire sizes ranging from 20 to 16 AWG, it offers a secure and efficient connection. With a current rating of 6A and a low contact resistance of 20mΩ, it guarantees optimal performance. RoHS compliant and boasting a mating cycle of 500, this contact is not only reliable but also environmentally friendly. Trust the 09060007472 for your critical connectivity needs.