09060007481

Heilind Number:HRT09060007481
Manufacturer:HARTING
Manufacturer Number:09060007481
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060007481
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:400 cycle
Wire Size:26 - 20 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060007481

Detailed Description

Introducing the 09060007481, a high-quality crimp contact designed for efficient and reliable connectivity in DIN 41612 applications. Constructed from durable copper alloy with nickel plating, this female contact ensures optimal conductivity and corrosion resistance. With a conductor cross-section of 0.14, it is suitable for wire sizes ranging from 26 to 20 AWG. Featuring a stamped contact design and crimp termination method, it guarantees secure attachment and easy installation. Rated for a current of 6 A and capable of withstanding temperatures from -55 °C to 125 °C, it is ideal for a wide range of industrial environments. RoHS compliant and offering a generous mating cycle of 400, this contact is not only environmentally friendly but also long-lasting, making it a dependable choice for your connectivity needs.