09060007484

Heilind Number:HRT09060007484
Manufacturer:HARTING
Manufacturer Number:09060007484
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060007484
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:400 cycle
Wire Size:28 - 24 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060007484

Detailed Description

Introducing our DIN 41612 Crimp Contact, 09060007484, designed for reliable and efficient connectivity in demanding applications. Crafted from high-quality copper alloy with nickel plating, this female contact ensures optimal conductivity and corrosion resistance. Suitable for wire sizes ranging from 28 to 24 AWG, it accommodates a conductor cross-section of 0.09 for seamless integration. With a current rating of 6 A and a contact resistance of 20 mΩ, it guarantees robust performance even in harsh environments. The stamped contact design, along with a termination method of crimping, facilitates easy installation with a stripping length of 3.5-4 mm. Operating within a wide temperature range from -55°C to 125°C, and rated for 400 mating cycles, this contact is a dependable solution for various industrial and hi-rel applications. Upgrade your connectivity with the 09060007484 crimp contact.