09060008471

Heilind Number:HRT09060008471
Manufacturer:HARTING
Manufacturer Number:09060008471
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060008471
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:26 - 20 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060008471

Detailed Description

Introducing the 09060008471, a high-quality crimp contact designed for optimal performance in electrical connections. Constructed with durable copper alloy, this female contact ensures reliable conductivity in DIN 41612 series applications. With a conductor cross-section of 0.14, it accommodates wire sizes ranging from 26 to 20 AWG. The contact is precision-stamped for a secure fit and features nickel plating with a noble metal overlay, guaranteeing low contact resistance of 20 mΩ. Rated for a maximum operating temperature of 125 °C and compliant with RoHS regulations, it is suitable for a wide range of industrial and commercial environments. Each contact is tested for 500 mating cycles, ensuring long-lasting durability. Perfect for use in hi-rel settings, the 09060008471 is a vital component in any electrical system.