09060008472

Heilind Number:HRT09060008472
Manufacturer:HARTING
Manufacturer Number:09060008472
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060008472
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:20 - 16 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060008472

Detailed Description

This crimp contact, SKU 09060008472, is designed for use in DIN 41612 connectors with a female gender. Made of durable copper alloy with nickel plating, it ensures reliable conductivity even in harsh environments, with a wide operating temperature range from -55°C to 125°C. The stamped contact design and crimp termination method make for easy installation with 20-16 AWG wires, while the 0.5 conductor cross-section and 6A current rating provide efficient power transfer. RoHS compliant and boasting a mating cycle of 500, this contact offers high reliability for a variety of applications in the aerospace, defense, and industrial sectors.