09060008474

Heilind Number:HRT09060008474
Manufacturer:HARTING
Manufacturer Number:09060008474
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060008474
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:28 - 24 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060008474

Detailed Description

Introducing the 09060008474 Crimp Contact, designed for reliable connectivity in DIN 41612 applications. Constructed with a durable copper alloy, this female contact ensures secure termination through crimping, accommodating wire sizes ranging from 28 to 24 AWG. With a conductor cross-section of 0.09, it offers efficient signal transmission with a current rating of 6 A. The contact is plated with nickel and a noble metal overlay, enhancing conductivity while providing corrosion resistance. Operating in temperatures ranging from -55 to 125 °C, it guarantees performance in diverse environments. Engineered for longevity, this stamped contact boasts a contact resistance of 20 mΩ and is rated for 500 mating cycles. Ideal for use in high-reliability applications, it meets stringent quality standards, making it a dependable choice for your connectivity needs.