| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09060008484 |
| Series: | DIN 41612 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 400 cycle |
| Wire Size: | 28 - 24 AWG |
| Contact Design: | Stamped |
| Current Rating: | 6 A |
| Stripping Length: | 3.5 - 4 mm |
| SKU: | HRT09060008484 |
09060008484
Specifications
Detailed Description
Introducing the 09060008484, a high-quality crimp contact designed for reliable connectivity in DIN 41612 applications. This female contact features a copper alloy construction with nickel plating, ensuring durability and efficient signal transmission. With a conductor cross-section of 0.09, it is compatible with wire sizes ranging from 28 to 24 AWG. Operating smoothly in temperatures ranging from -55 °C to 125 °C, this contact is suitable for a wide range of environments. With a low contact resistance of 20 mΩ and a current rating of 6 A, it guarantees optimal performance. RoHS compliant and offering a mating cycle of 400, this contact is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||

