09060009554

Heilind Number:HRT09060009554
Manufacturer:HARTING
Manufacturer Number:09060009554
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060009554
Series:DIN 41612
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:500 cycle
Wire Size:28 - 24 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060009554

Detailed Description

Introducing the 09060009554, a high-performance crimp contact designed for seamless connectivity in demanding environments. Made from durable copper alloy with nickel plating, this male connector ensures reliable signal transmission even in extreme temperatures ranging from -55°C to 125°C. With a conductor cross-section of 0.09, it accommodates wire sizes ranging from 28 to 24 AWG, making it versatile for various applications. The stamped contact design, along with a contact resistance of 20 mΩ, guarantees low signal loss and efficient power delivery. Rated for 500 mating cycles and boasting a current rating of 6 A, this DIN 41612 compliant connector is ideal for high-reliability systems. Whether used in aerospace, military, or industrial settings, the 09060009554 offers uncompromising performance.