09060009562

Heilind Number:HRT09060009562
Manufacturer:HARTING
Manufacturer Number:09060009562
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060009562
Series:DIN 41612
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:20 mΩ
Mating Cycles:400 cycle
Wire Size:20 - 16 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060009562

Detailed Description

Introducing the 09060009562, a high-quality crimp contact designed for optimal performance in DIN 41612 connectors. Made from durable copper alloy with nickel plating, this male contact ensures reliable conductivity in a wide range of applications. With a conductor cross-section of 0.5, it is suitable for wire sizes ranging from 20 to 16 AWG. Featuring a stamped contact design and crimp termination method, installation is quick and easy. This contact has a current rating of 6A and a low contact resistance of 20mΩ, guaranteeing efficient power transmission. RoHS compliant and capable of withstanding temperatures from -55°C to 125°C, it meets stringent quality standards. With a mating cycle of 400, this contact offers long-lasting durability. Upgrade your connectivity solutions with the 09060009562 for superior performance.