09060152813

Heilind Number:HRT09060152813
Manufacturer:HARTING
Manufacturer Number:09060152813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Cage-clamp termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060152813
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Termination Method:Cage Clamp
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09060152813

Detailed Description

Introducing the DIN 41612 Type H15 Female Connector, a high-performance solution for your connectivity needs. This connector features a durable thermoplastic resin housing, reinforced with glass fibers for added strength. With a cage-clamp termination method, it ensures secure and reliable connections for PCB to cable or cable to cable applications. The 15 silver-plated contacts offer excellent conductivity, with a current rating of 15 A and voltage rating of 3.1 kV. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for diverse environments. With RoHS compliance and a performance level of Class I, you can trust in its quality and reliability. Perfect for use in backplane and PCB applications, this DIN connector ( 09060152813) is a must-have component for your projects.