09060163301

Heilind Number:HRT09060163301
Manufacturer:HARTING
Manufacturer Number:09060163301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Distributor; Thermoplastic resin, glass-fibre filled; Cable to cable; Crimp termination; PCB fixing: With fixing flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060163301
Series:DIN 41612
Housing Material:Glass-Filled Plastic
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09060163301

Detailed Description

Introducing the 09060163301, a high-performance DIN 41612 Type F Connector perfect for cable-to-cable connections in electronic applications. This Distributor features a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliable connectivity. With a crimp termination method and PCB fixing with a fixing flange, installation is secure and efficient. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of environments. Rated for 1.55kV and 2.5kV, it guarantees safe and stable voltage transmission. Ideal for Backplane and PCB connections, this connector is a must-have for any electronic setup.