09060312921

Heilind Number:HRT09060312921
Manufacturer:HARTING
Manufacturer Number:09060312921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type MH 24+7, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable, Cable to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060312921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:31
Number of Rows:3
Termination Method:Quick Connect, Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal, Silver, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:3.81 mm, 5.08 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A, 6 A
Voltage Rating:1.55 kV, 3.1 kV
SKU:HRT09060312921

Detailed Description

Introducing the DIN 41612 Type MH 24+7 Male Connector, a versatile and reliable solution for your connectivity needs. This connector, made of thermoplastic resin and glass-fibre filled for durability, is designed for various applications including motherboard to daughtercard, PCB to cable, and cable to cable connections. With a pebble gray color and a sleek design, it not only offers functionality but also adds a touch of sophistication to your setup. Featuring 31 contacts in 3 rows, it ensures efficient data transmission. The termination methods of solder and quick connect make installation a breeze. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse environments. Rated for 15A current and 3.1kV voltage, it guarantees optimal performance. UL 94V-0 rated for flammability, you can trust in its safety. Whether you're working on board-to-board PCB connections or mezzanine and board stacking, this DIN connector is the perfect choice. With 500 mating cycles, it offers long-term reliability. Upgrade your connectivity setup with the DIN 41612 Type MH 24+7 Male Connector.