| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09060452875 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 45 |
| Number of Rows: | 3 |
| Termination Method: | Crimp, Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 3.81 mm, 5.08 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV, 2.5 kV |
| Part Aliases: | |
| SKU: | HRT09060452875 |
09060452875
Specifications
Detailed Description
Introducing the DIN 41612 Type FM Connector, a versatile and reliable solution for a variety of connectivity needs. This female connector, constructed with high-quality thermoplastic resin and glass-fibre filling, ensures durability and performance in any application. With a pebble gray housing made of glass-filled plastic, it offers both strength and aesthetic appeal. Featuring 45 contacts in 3 rows, this connector supports efficient data transfer. Termination options include crimp and solder methods, catering to different assembly requirements. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. Its 5.08mm pitch and straight mount angle facilitate easy installation on PCBs or cables. With a 500-cycle mating lifespan and UL 94V-0 flammability rating, it ensures long-lasting and safe performance. Rated for 6A at 1.55kV and 2.5kV, this connector is ideal for high-power applications. Whether it's connecting a motherboard to a daughtercard, PCB to cable, or cable to cable, the DIN 41612 Type FM Connector is the perfect choice for reliable and efficient connectivity. Elevate your connectivity solutions with this essential component.

