09060482903

Heilind Number:HRT09060482903
Manufacturer:HARTING
Manufacturer Number:09060482903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Wrap termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060482903
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:22 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09060482903

Detailed Description

Introducing the DIN 41612 Type F Connector, a versatile and reliable solution for your connectivity needs. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures robust performance in any environment. With options for PCB to cable and cable to cable connections, it offers flexibility for various applications. Featuring a wire wrap termination method, installation is quick and secure. The 48 gold-plated contacts guarantee optimal conductivity, with a maximum operating temperature of 125°C and a voltage rating of 2.5 kV. Designed for Class I performance, this connector is ideal for high-reliability systems. RoHS compliant and boasting a 500-cycle mating durability, it meets stringent industry standards. Trust in the DIN 41612 Type F Connector for seamless and efficient connectivity in your projects.