09060482905

Heilind Number:HRT09060482905
Manufacturer:HARTING
Manufacturer Number:09060482905
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060482905
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Straight
Tail Length:3.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09060482905

Detailed Description

Introducing the 09060482905, a high-performance DIN 41612 Type F Male Connector designed for seamless connectivity in various applications. Crafted from durable thermoplastic resin with glass-fibre fill, this connector ensures reliable signal transmission. With 48 contacts in 3 rows and a pitch of 5.08mm, it facilitates efficient PCB to cable, motherboard to daughtercard, and mezzanine connections. The housing material, glass-filled plastic, guarantees robustness, while solder termination and copper alloy contacts plated with tin over nickel ensure optimal conductivity. Operating in temperatures ranging from -55°C to 125°C and with a voltage rating of 1.55kV, this connector meets stringent performance requirements. RoHS compliant and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for board-to-board and stacking applications, the 09060482905 is a dependable solution for your connectivity needs.