09060643302

Heilind Number:HRT09060643302
Manufacturer:HARTING
Manufacturer Number:09060643302
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Distributor; Thermoplastic resin, glass-fibre filled; Cable to cable; Crimp termination; PCB fixing: With fixing flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060643302
Series:DIN 41612
Housing Material:Glass-Filled Plastic
Number of Rows:4
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09060643302

Detailed Description

Introducing the 09060643302 DIN 41612 Type F Connector, a high-performance solution for cable-to-cable connections in electronic systems. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable signal transmission even in demanding environments. Featuring a crimp termination method and PCB fixing with a fixing flange, installation is quick and secure. With a maximum operating temperature of 125°C and a voltage rating of 1.55 kV, this connector is suitable for a wide range of applications. Its four rows of pins offer ample connectivity options, making it ideal for use in backplane and PCB systems. Trust in the 09060643302 for efficient and robust interconnectivity in your projects.