09061093401

Heilind Number:HRT09061093401
Manufacturer:HARTING
Manufacturer Number:09061093401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F9, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Cable to cable; Crimp termination; Contacts: 9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061093401
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:9
Number of Rows:3
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Current Rating:6 A
Voltage Rating:1.55 kV, 2.5 kV
SKU:HRT09061093401

Detailed Description

Introducing the 09061093401 DIN 41612 Type F9 Male Connector, a high-quality solution for cable-to-cable connections. Constructed with thermoplastic resin and glass-fibre filling, this connector ensures durability and reliable performance. Featuring a 9-contact design with crimp termination, it offers secure and efficient connectivity. With a maximum operating temperature of 125°C and a voltage rating of 1.55 kV, this connector is suitable for a wide range of applications. Its 5.08 mm pitch and 3-row configuration make it ideal for backplane and PCB connections. Trust in the 09061093401 for your connectivity needs.