| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061152911222 |
| Color: | Light Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel, Tin Over Silver Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 3.1 kV |
| SKU: | HRT09061152911222 |
09061152911222
Specifications
Detailed Description
Introducing the DIN 41612 Type H15 Connector, a crucial component for seamless electronic connections. This male connector, crafted from durable thermoplastic resin with glass-fibre filling, ensures reliable performance in demanding environments. With 15 contacts spread across 2 rows, it facilitates efficient data transfer between motherboard and daughtercard or PCB to cable. The housing, made of high-quality glass-filled plastic, guarantees stability and longevity. Featuring solder termination and silver-plated copper alloy contacts, it offers excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Compliant with RoHS standards and boasting a flammability rating of UL 94V-0, it prioritizes safety and sustainability. With a current rating of 15A and a voltage rating of 3.1kV, it meets high-performance requirements. Whether in industrial machinery, telecommunications systems, or aerospace technology, the DIN 41612 Type H15 Connector delivers unparalleled connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | PTN-23-004CNUS - Material Change & REV Change. Due to technical and logistical reasons, HARTING will change the plastic material of both THR & NFF DIN products to a new material. The colour of the new material is light grey. Part numbers stay unchanged. Revision level will be increased according to attached part number list. | Download | |||

