09061152921

Heilind Number:HRT09061152921
Manufacturer:HARTING
Manufacturer Number:09061152921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061152921
Color:Pebble Gray
Pitch:5.08 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:15 A
Number of Rows:2
Voltage Rating:3.1 kV
Contact Plating:Silver Over Nickel, Tin Over Silver Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09061152921

Detailed Description

Introducing the 09061152921, a high-performance DIN 41612 Type H15 Connector designed for seamless motherboard to daughtercard and PCB to cable connectivity. This male connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color, ensuring reliable performance in a variety of industrial applications. With 15 contacts arranged in 2 rows and a 5.08mm pitch, it offers efficient signal transmission. The termination method is solder, with copper alloy contacts plated in silver over nickel and tin for enhanced conductivity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for use in harsh environments. RoHS compliant and rated for 3.1kV, it guarantees safety and reliability. Perfect for board-to-board and mezzanine connections, the 09061152921 is a vital component for your electronic projects.