09061152932

Heilind Number:HRT09061152932
Manufacturer:HARTING
Manufacturer Number:09061152932
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H15, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061152932
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Silver Over Nickel, Tin Over Silver Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09061152932

Detailed Description

The DIN 41612 Type H15 Male Connector is a reliable and versatile component designed for seamless connectivity in a variety of applications. Constructed with high-quality thermoplastic resin and glass-fibre filling, this connector ensures durability and performance. With a pebble gray housing made of glass-filled plastic, it offers both strength and aesthetics. Featuring 15 contacts in 2 rows, it allows for efficient data transfer. The solder termination method guarantees a secure connection, while the copper alloy contacts with silver plating ensure optimal conductivity. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 3.1 kV, it is suitable for use in diverse environments. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and with a current rating of 15 A, it is environmentally friendly and efficient. Perfect for motherboard to daughtercard, PCB to cable connections, this DIN connector is an essential component for your connectivity needs.