09061162511

Heilind Number:HRT09061162511
Manufacturer:HARTING
Manufacturer Number:09061162511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type H16, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Wave soldering termination; Rated current: 15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061162511
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:16
Termination Method:Solder
Contact Plating:Silver, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09061162511

Detailed Description

Introducing the DIN 41612 Type H16 Male Connector, a high-performance solution for PCB to cable connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable performance in demanding environments. Featuring wave soldering termination and a rated current of 15A, it offers secure and efficient power transmission. With 16 contacts plated in silver and tin over nickel, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Compliant with Class I performance standards and capable of 500 mating cycles, it is a dependable choice for backplane and PCB connectivity. Upgrade your system with the DIN 41612 Type H16 Male Connector. ( 09061162511)