| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061316922 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 31 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal, Silver, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm, 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A, 6 A |
| Voltage Rating: | 1.55 kV, 3.1 kV |
| SKU: | HRT09061316922 |
09061316922
Specifications
Detailed Description
Up for sale is the 09061316922, a high-performance male connector designed for seamless motherboard to daughtercard and PCB to cable connections. This DIN 41612 Type MH 24+7 connector boasts a robust construction, featuring thermoplastic resin and glass-fibre filled housing for enhanced durability. With a sleek Pebble Gray finish, it not only looks sleek but also meets stringent UL 94V-0 flammability standards. Its 31 contacts, arranged in 3 rows with a pitch of 2.54mm (5.08mm), ensure reliable signal transmission. The contacts, made of copper alloy and plated with silver, tin over nickel, and noble metal, offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and rated for 1.55kV (3.1kV), it guarantees safe and environmentally friendly use. With a current rating of 15A (6A) and a mating cycle of 400, it is a dependable choice for board-to-board and PCB connections. Trust in the 09061316922 for your connectivity needs, where quality meets reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PI240040CNUS - Production Relocation. HARTING is changing the production location of DIN Power type F male, and type MH male from Germany to Romanmia | Download | |||
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||

