09061322931

Heilind Number:HRT09061322931
Manufacturer:HARTING
Manufacturer Number:09061322931
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061322931
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09061322931

Detailed Description

The DIN 41612 Type F Connector is a male connector designed for a variety of applications, including motherboard to daughtercard, extender card, and PCB to cable connections. Made of thermoplastic resin with glass-fibre filling, this pebble gray connector ensures durability and reliable performance. With 32 contacts arranged in 3 rows and solder termination method, it offers secure and stable connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity, while the housing material of glass-filled plastic meets high industry standards. Operating in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1.55 kV, this connector is suitable for diverse environments. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for board-to-board PCB connections, the DIN 41612 Type F Connector is a dependable choice for your electronic assembly needs.