| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061326901 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm, 5.08 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 1.55 kV |
| SKU: | HRT09061326901 |
09061326901
Specifications
Detailed Description
The DIN 41612, Type F, Connector is a male connector designed for a variety of applications including motherboard to daughtercard, extender card, and PCB to cable connections. Made of thermoplastic resin with glass-fibre filling, this connector ensures durability and reliable performance. With a pebble gray color, it seamlessly blends into various electronic setups. Featuring 32 contacts in 3 rows, it offers ample connectivity options. Solder termination method guarantees secure connections, while copper alloy contacts with tin over nickel plating ensure excellent conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse environments. This RoHS compliant connector is rated for 1.55 kV voltage and 6 A current, making it ideal for high-power applications. Its UL 94V-0 flammability rating ensures safety. Perfect for board-to-board and PCB connections, the DIN 41612, Type F, Connector is a reliable choice for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PI240040CNUS - Production Relocation. HARTING is changing the production location of DIN Power type F male, and type MH male from Germany to Romanmia | Download | |||
| 11/01/2023 | PCN23-003-CN - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||
| 11/01/2023 | PCN23-003CNUS - Plating Optimization. The plating of the contact in the mating area is updated from Au over PdNi over Ni to Au over NiP over Ni. | Download | |||

