09061326921

Heilind Number:HRT09061326921
Manufacturer:HARTING
Manufacturer Number:09061326921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061326921
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09061326921

Detailed Description

Introducing the 09061326921, a robust DIN 41612 Type F Connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Featuring a male gender, this connector boasts a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With 32 contacts spread across 3 rows and a solder termination method, it ensures reliable and secure connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity, while its wide operating temperature range of -55°C to 125°C makes it suitable for various environments. With a pitch of 2.54mm and 5.08mm, and a right-angle mount, it offers flexibility in installation. UL 94V-0 rated for flame resistance, it can withstand demanding conditions. Trusted in the industry, this connector is ideal for board to board PCB, mezzanine, and board stacking applications. With a current rating of 6A and voltage rating of 1.55kV, it ensures optimal performance. The 09061326921 is the perfect solution for your connectivity needs.