09061482901

Heilind Number:HRT09061482901
Manufacturer:HARTING
Manufacturer Number:09061482901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09061482901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 5.08 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:1.55 kV
SKU:HRT09061482901

Detailed Description

Introducing the DIN 41612 Type F Connector, a versatile male connector designed for seamless connections between various components. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in demanding environments. With 48 contacts arranged in 3 rows, it facilitates efficient data transmission. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and stable connections. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 1.55 kV, it is suitable for a wide range of applications. Its UL 94V-0 flammability rating and RoHS compliance underscore its commitment to safety and environmental standards. Ideal for use in board-to-board, mezzanine, and PCB connections, this DIN 41612 connector is a dependable choice for your connectivity needs.